General purpose circular connector, receptacle gender, featuring 30 positions with 20 power and 10 signal contacts. This cable-to-panel connector system offers a 46A current rating, with individual contacts rated at 43A, and accepts 8AWG wire. Constructed with an aluminum shell and body plated in electroless nickel, it utilizes copper alloy contacts with gold plating for enhanced conductivity. Designed for panel mounting, this shielded connector operates within a temperature range of -85°C to 392°C and is RoHS compliant.
TE Connectivity DTS20F25-20PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 43A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-20PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.