Shielded, environment-resistant circular connector receptacle for cable-to-panel applications. Features 30 positions with 20 power and 10 signal contacts, rated for 46A current. Constructed with an aluminum shell and silicone insulation, it offers a wide operating temperature range from -65°C to 200°C. Contacts are copper alloy with gold plating, and termination is via crimp.
TE Connectivity DTS20F25-20SA technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 43A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-20SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.