128-position straight circular receptacle connector for wire-to-panel applications. Features a durable aluminum shell with electroless nickel plating and silver color. Copper alloy contacts with gold plating ensure reliable mating with 500 cycles durability. Rated for environmental sealing, operating from -65°C to 200°C, with silicone insulation and a 0.054-inch insulation diameter. Panel mountable with flanges, this RoHS compliant connector utilizes crimp termination.
TE Connectivity DTS20F25-35SN technical specifications.
| Assembly Length | 1.24inch |
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Power Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-35SN to view detailed technical specifications.
No datasheet is available for this part.