43-position circular connector with crimp contacts for power and signal applications. Features an aluminum body with electroless nickel plating, silicone insulation, and gold-plated copper alloy contacts. Designed for cable-to-panel mounting with a flange, offering a 13A contact current rating and operating temperature range of -65°C to 200°C. This environmentally resistant receptacle is RoHS compliant and part of the MIL-DTL-38999 Series III, DTS.
TE Connectivity DTS20F25-43AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 23 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-43AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.