The DTS20F25-4BE is a 56-position shielded receptacle with 56 contacts, featuring a flange mount and panel mounting options. Constructed with an aluminium body, electroless nickel plating, and copper alloy contacts with gold plating, it is designed for use in harsh environments. The receptacle is part of the MIL-DTL-38999 Series III, DTS series and is compliant with environment resistant ratings.
TE Connectivity DTS20F25-4BE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.