TE Connectivity DTS20F25-4HE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Reach SVHC Compliant | Unknown |
| Series | DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-4HE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.