TE Connectivity DTS20F25-4PC technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F25-4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.