
The DTS20F9-98SB is a 3-position flange mount receptacle with a current rating of 7.5A and a maximum operating temperature of 200°C. It features a body made of aluminium and contacts plated with gold. The receptacle is shielded and has a crimp termination. It is rated for use in environments that are resistant to various conditions. The receptacle is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS20F9-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20F9-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.