TE Connectivity's DTS20H09-44SN is a circular connector with a single SKT contact and crimp termination method. It features a straight body orientation and is designed for flange mount applications. The connector operates between -65°C and 200°C. It is a general-purpose connector suitable for a variety of applications.
TE Connectivity DTS20H09-44SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20H09-44SN to view detailed technical specifications.
No datasheet is available for this part.