The DTS20H11-02DN is a 2-contact circular connector from TE Connectivity. It features a SKT contact gender and a RCP gender, with a straight body orientation. The connector is designed for flange mounting and has a solder termination method. It operates over a temperature range of -65°C to 200°C.
TE Connectivity DTS20H11-02DN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20H11-02DN to view detailed technical specifications.
No datasheet is available for this part.