This circular connector features a straight body orientation and a solder termination method. It is designed for flange mount applications and has a minimum operating temperature of -65C and a maximum operating temperature of 200C. The connector has a single port and a RCP gender.
TE Connectivity DTS20H15-37CA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20H15-37CA to view detailed technical specifications.
No datasheet is available for this part.