This TE Connectivity DTS20H19-32CA is a 32-contact circular connector with a flange mount and straight body orientation. It features a solder termination method and a pin contact gender. The connector operates between -65°C and 200°C and is designed for general use.
TE Connectivity DTS20H19-32CA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20H19-32CA to view detailed technical specifications.
No datasheet is available for this part.