The DTS20H19-45PE is a circular connector with a PIN contact and crimp termination method. It has a straight body orientation and is designed for flange mounting. The connector operates over a temperature range of -65°C to 200°C.
TE Connectivity DTS20H19-45PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20H19-45PE to view detailed technical specifications.
No datasheet is available for this part.