This 41-contact circular connector features a straight body orientation and crimp termination method. It is designed for flange mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
TE Connectivity DTS20H21-41PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20H21-41PN to view detailed technical specifications.
No datasheet is available for this part.