TE Connectivity DTS20H23-53CE technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 53 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTS20H23-53CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.