This TE Connectivity DTS20H25-04XD connector features 56 circular contacts with a PIN gender and solder lug termination. It has a straight body orientation and is designed for flange mounting. The operating temperature range is -65°C to 200°C.
TE Connectivity DTS20H25-04XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20H25-04XD to view detailed technical specifications.
No datasheet is available for this part.