This 32-contact circular connector features a straight body orientation and is designed for flange mount applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is terminated using solder and has a straight body orientation.
TE Connectivity DTS20N19-32CB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS20N19-32CB to view detailed technical specifications.
No datasheet is available for this part.