The DTS20N21-41CC is a 41-contact circular connector with a straight body orientation and solder termination method. It features a flange mount design and is rated for operation between -65°C and 200°C. The connector has a pin gender and one port.
TE Connectivity DTS20N21-41CC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS20N21-41CC to view detailed technical specifications.
No datasheet is available for this part.