This TE Connectivity connector features a circular design with 26 SKT contacts and 26 RCP contacts, suitable for crimp termination. It is designed for flange mounting and has a straight body orientation. The operating temperature range is from -65°C to 200°C.
TE Connectivity DTS20T17-26SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20T17-26SN6157 to view detailed technical specifications.
No datasheet is available for this part.