This TE Connectivity DTS20T21-41PN is a 41-contact circular connector with a flange mount and crimp termination method. It has a straight body orientation and a maximum operating temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 7.5A. It is designed for use in applications requiring a high number of contacts and a secure connection.
TE Connectivity DTS20T21-41PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20T21-41PN to view detailed technical specifications.
No datasheet is available for this part.