The DTS20T21-41PN-3028-LC is a 41-contact circular connector from TE Connectivity. It features a crimp termination method and a straight body orientation. This connector is designed for flange mount applications and has a maximum operating temperature range of -65°C to 175°C. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A.
TE Connectivity DTS20T21-41PN-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS20T21-41PN-3028-LC to view detailed technical specifications.
No datasheet is available for this part.