This 41-contact SKT circular connector features crimp termination and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature of 200 degrees Celsius. The connector's minimum operating temperature is -65 degrees Celsius, and it is suitable for general use.
TE Connectivity DTS20T21-41SN-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS20T21-41SN-3028-LC to view detailed technical specifications.
No datasheet is available for this part.