General purpose circular connector, wire-to-panel system, featuring 6 positions and 6 contacts with straight orientation. This female connector utilizes crimp termination and boasts a durable aluminum shell with cadmium plating. Operating across a wide temperature range of -85°C to 347°C, it offers environmental protection and mating retention, with an insulation diameter of 0.054 inches. Assembly length is 1.24 inches, and it mounts via flanges.
TE Connectivity DTS20W09-35PA technical specifications.
| Assembly Length | 1.24inch |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Termination | Crimp |
| Weight | 8.9g |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS20W09-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.