This 2-position flange mount receptacle features a shielded design with 2 contacts. Constructed from aluminium with a cadmium plating, it has a copper alloy contact with gold plating. The contact type is crimp, and it is rated for environment resistance. It is packaged in bulk and compliant with MIL-DTL-38999 Series III standards.
TE Connectivity DTS20W11-2AE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20W11-2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.