
The DTS20W11-5JC is a 5-position shielded receptacle with a current rating of 7.5A and a maximum operating temperature of 175°C. It is designed for panel mount applications and features a body made of aluminium with a cadmium plating. The receptacle has a gold-plated copper alloy contact and is rated for use in environments resistant to various conditions. The DTS20W11-5JC is part of the MIL-DTL-38999 Series III, DTS series and is packaged in bulk.
TE Connectivity DTS20W11-5JC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W11-5JC to view detailed technical specifications.
No datasheet is available for this part.