Four-position, straight, female circular connector designed for wire-to-panel applications. Features a flange mount for secure panel attachment and a robust aluminum shell with cadmium plating. Operates across a wide temperature range from -85°C to 347°C with 500 mating cycles durability. Includes environmental protection and mating retention for reliable performance. Silicone insulation supports a 2.77mm insulation diameter.
TE Connectivity DTS20W13-04PN technical specifications.
| Assembly Length | 1.24inch |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20W13-04PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.