This 4-position circular connector features a straight, female socket configuration with a flange mount for wire-to-panel applications. It offers a robust design with an aluminium shell, silicone insulation, and cadmium plating, supporting a current rating suitable for 4 power positions. The connector system provides environmental protection and mating retention, with a durability of 500 cycles and operating temperatures ranging from -85°C to 347°C. Termination is achieved via crimp, with an insulation diameter of 2.77mm.
TE Connectivity DTS20W13-04SN technical specifications.
| Assembly Length | 1.24inch |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS20W13-04SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.