The DTS20W13-35JB-LC is a 22-contact flange mount receptacle with an aluminium body and gold contact plating. It features copper alloy contacts and a cadmium-plated body. This component is not compliant with RoHS regulations. The receptacle is made of aluminium and has a gold-plated contact surface. It is designed for use in applications where a high-quality connection is required.
TE Connectivity DTS20W13-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W13-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.