General purpose circular receptacle connector featuring 10 positions and 10 power positions. This wire-to-panel connector offers straight orientation with a Crimp termination and a 7.5A current rating. Constructed with an aluminum shell and body plated in cadmium, it utilizes copper alloy contacts with gold plating for enhanced conductivity. The connector boasts a wide operating temperature range from -85°C to 347°C and provides environmental protection with a shielded design.
TE Connectivity DTS20W13-98PN technical specifications.
| Assembly Length | 1.24inch |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Features | Shielded |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS20W13-98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.