
This 37-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is not RoHS compliant. The receptacle is part of the DTS series from TE Connectivity.
TE Connectivity DTS20W15-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W15-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.