
This 23-position flange mount receptacle features an aluminium shell with a cadmium finish. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The receptacle is rated for environment sealed applications and is available in bulk packaging. The contacts are gold-plated and have a copper alloy material with a gold finish on the mating side.
TE Connectivity DTS20W17-99HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W17-99HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.