
This is a 23-contact flange mount receptacle with a current rating of 13A and a maximum operating temperature of 175°C. It is designed for panel mount applications and features a shielded body made of aluminium with a cadmium plating. The receptacle has a copper alloy contact with a gold plating and is rated for use in environment-resistant applications. It is available in a bulk packaging option and is not RoHS compliant.
TE Connectivity DTS20W17-99PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W17-99PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.