This 66-position shielded circular connector features a flange mount design with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminium with a cadmium plating on the shell and a gold plating on the contacts. The contacts are made of copper alloy and are crimped in place. The connector is rated for environment-resistant applications and is available in bulk packaging.
TE Connectivity DTS20W19-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W19-35PC-LC to view detailed technical specifications.
No datasheet is available for this part.