
The DTS20W21-41AD is a 41-position flange mount circular connector with a shielded design, suitable for operating temperatures up to 175°C. Constructed from aluminium with a cadmium plating, this connector features 41 circular crimp contacts with gold plating. It is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, DTS series. The connector is packaged in bulk and is not RoHS compliant.
TE Connectivity DTS20W21-41AD technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W21-41AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.