This 41-position flange mount receptacle features a shielded design and is rated for 7.5A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The receptacle is made of aluminium with a cadmium plating and has copper alloy contacts with a gold plating. It is designed for panel and flange mounting and is compliant with Reach SVHC regulations.
TE Connectivity DTS20W21-41PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS20W21-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.