This is a 41-contact circular connector with a flange mount, suitable for operating temperatures between -65°C and 175°C. It features a crimp termination method and a straight body orientation. The connector has a maximum current rating of 7.5A and is designed for use with a single port.
TE Connectivity DTS20W21-41PN-3028 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20W21-41PN-3028 to view detailed technical specifications.
No datasheet is available for this part.