The DTS20W21-75AE is a 4-contact circular connector with a flange mount, suitable for crimp termination and a straight body orientation. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 175 degrees Celsius. This connector features a pin contact gender and is designed for general use.
TE Connectivity DTS20W21-75AE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20W21-75AE to view detailed technical specifications.
No datasheet is available for this part.