Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

DTS20W23-53BA

Datasheet
Conn Circular SKT 53 POS ST Flange Mount 53 Terminal 1 Port
TE Connectivity

DTS20W23-53BA

Conn Circular SKT 53 POS ST Flange Mount 53 Terminal 1 Port

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

MountingPanel, Flanges
Quick Jump:

Technical Specifications

TE Connectivity DTS20W23-53BA technical specifications.

General

Body Material
Aluminium
Body Plating
Cadmium
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Shape
Circular
Contact Type
CRIMP
Gender
Receptacle
Housing Color
Green
Max Operating Temperature
175°C
Min Operating Temperature
-65°C
Mount
Panel, Flanges
Number of Contacts
53
Number of Positions
53
Packaging
Bulk
Ratings
Environment Resistant
Reach SVHC Compliant
Unknown
RoHS Compliant
No
Series
MIL-DTL-38999 Series III, DTS
Shell Finish
Cadmium
Shell Material
Aluminium
Shielding
Shielded

Compliance

RoHS
Not Compliant

Datasheet

TE Connectivity DTS20W23-53BA Datasheet

Download the complete datasheet for TE Connectivity DTS20W23-53BA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com