This shielded receptacle has a current rating of 5A and is designed for panel mount applications. It features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. The receptacle is rated for operation between -65°C and 175°C and is not radiation hardened. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, DTS series.
TE Connectivity DTS20W25-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS20W25-35PC to view detailed technical specifications.
No datasheet is available for this part.