The DTS20W25-35SA-3028 is a 128-contact circular flange mount connector with a SKT to RCP gender configuration. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications with operating temperatures ranging from -65°C to 175°C. It has a maximum voltage rating of 550VDC and a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |