
This 56-contact receptacle features a shielded design and is constructed from cadmium-plated aluminium with copper alloy contacts. The contacts are gold plated and have a crimp type. The receptacle is rated for panel and flange mount applications and is part of the MIL-DTL-38999 Series III, DTS series. It is packaged in bulk quantities and is environment resistant.
TE Connectivity DTS20W25-4BE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS20W25-4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.