The DTS20W9-35PC-LC is a 6-position shielded flange mount circular connector with 6 contacts, suitable for operating temperatures between -65°C and 175°C. Constructed from aluminium with a cadmium plating, it features a copper alloy contact with gold plating. This connector is part of the MIL-DTL-38999 Series III, DTS series and is rated for environment resistance.
TE Connectivity DTS20W9-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20W9-35PC-LC to view detailed technical specifications.
No datasheet is available for this part.