This 41-contact circular connector features a flange mount design and operates over a temperature range of -55°C to 200°C. It has a maximum current rating of 7.5A and is suitable for various applications. The connector's body orientation is straight, and it has a pin contact gender. It is designed for use in environments where high reliability and durability are required.
TE Connectivity DTS20Y21-41PN [V001] technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20Y21-41PN [V001] to view detailed technical specifications.
No datasheet is available for this part.