This circular connector features 41 SKT contacts and a RCP gender, suitable for flange mount applications. It operates within a temperature range of -65°C to 200°C. The termination method is solder lug, and the body orientation is straight.
TE Connectivity DTS20Y21-41ZN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS20Y21-41ZN to view detailed technical specifications.
No datasheet is available for this part.