This 79-contact circular connector features a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 550VDC and a maximum current rating of 5A.
TE Connectivity DTS20Z21-35SN3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20Z21-35SN3028 to view detailed technical specifications.
No datasheet is available for this part.