The DTS21H11-98XC is a 6-contact circular connector with a straight body orientation and solder lug termination. It features a flange mount design and is rated for operation between -65°C and 200°C. This connector is suitable for general-purpose applications.
TE Connectivity DTS21H11-98XC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS21H11-98XC to view detailed technical specifications.
No datasheet is available for this part.