The DTS21H11-98XD is a 6-contact flange mount circular connector with a straight body orientation. It features a termination method of solder lug and a contact gender of PIN. The connector is designed for use in temperatures ranging from -65°C to 200°C. It is manufactured by TE Connectivity and is categorized as a general-purpose circular connector.
TE Connectivity DTS21H11-98XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS21H11-98XD to view detailed technical specifications.
No datasheet is available for this part.