This TE Connectivity DTS21H13-98XD is a 10-contact circular connector with a flange mount and straight body orientation. It features a termination method of solder lug and a contact gender of RCP. The connector operates within a temperature range of -65°C to 200°C and has a number of terminals equal to the number of contacts, which is 10.
TE Connectivity DTS21H13-98XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS21H13-98XD to view detailed technical specifications.
No datasheet is available for this part.