The DTS21H19-45PN is a circular connector with a flange mount design, featuring a RCP gender and a single port. It operates within a temperature range of -65°C to 200°C. The connector is designed for crimp termination and has a straight body orientation.
TE Connectivity DTS21H19-45PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS21H19-45PN to view detailed technical specifications.
No datasheet is available for this part.