The DTS21H21-01XC is a circular connector with a pin contact gender and solder lug termination method. It has a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS21H21-01XC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS21H21-01XC to view detailed technical specifications.
No datasheet is available for this part.